Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-364
- Mfr. Part No.:
- 3VA5330-6EC31-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,660.70
(exc. VAT)
€2,042.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,660.70 |
*price indicative
- RS Stock No.:
- 257-364
- Mfr. Part No.:
- 3VA5330-6EC31-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Without | |
| Standards/Approvals | UL, ABS, CCC, CE, EAC, RCM, UKCA | |
| Width | 138mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Without | ||
Standards/Approvals UL, ABS, CCC, CE, EAC, RCM, UKCA | ||
Width 138mm | ||
Height 248mm | ||
Depth 110mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers robust protection for electrical systems, delivering reliable performance for demanding applications. Designed to meet UL standards, it features a powerful breaking capacity suited for high intensity environments. This product integrates advanced technology to safeguard against overloads and short circuits, ensuring operational safety and efficiency.
Detailed response value settings allow for tailored protection
Low power loss contributes to improved energy efficiency
No voltage triggers offer simplified operation
Compact dimensions facilitate easy installation in various environments
Degree of protection IP40 shields against dust and solid objects
Compatibility with optional motor drive enhances operational versatility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 80A Fixed
