Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-535
- Mfr. Part No.:
- 3VA5320-7EC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,179.38
(exc. VAT)
€2,680.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,179.38 |
*price indicative
- RS Stock No.:
- 256-535
- Mfr. Part No.:
- 3VA5320-7EC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | RCM, EAC, CE, ABS, UL, UKCA | |
| Depth | 110mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals RCM, EAC, CE, ABS, UL, UKCA | ||
Depth 110mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents the pinnacle of protection for electrical systems designed to ensure safety and reliability in challenging environments. Engineered with precision it combines advanced technology with robust performance defending against overloads and short circuits effectively. This versatile circuit breaker is tailored for demanding applications featuring four poles for comprehensive line protection.
Compact dimensions facilitate easy installation in limited spaces
Meets stringent UL and IEC performance standards for reliability
Integrates seamlessly into existing electrical infrastructures
Maintenance free operation results in reduced downtime
Upgradeable features offer flexibility for future needs
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
