Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 200A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-452
- Mfr. Part No.:
- 3VA5320-7EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,443.59
(exc. VAT)
€1,775.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,443.59 |
*price indicative
- RS Stock No.:
- 257-452
- Mfr. Part No.:
- 3VA5320-7EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 200A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 138mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 200A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Width 138mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker designed for superior protection and control in electrical systems. Engineered for robustness this circuit breaker supports a high breaking capacity of 100 kA and is ideally suited for applications requiring reliable line protection. With dual pole configuration and the latest technological enhancements it ensures consistent performance under varying operational conditions. Its thermal and magnetic overload protection capabilities make it a dependable choice for safeguarding against both routine electrical faults and unexpected surges.
Exhibits a strong insulation voltage rating for added protection
Offers a mechanical service life of 20000 operating cycles to reduce maintenance costs
Equipped with IP40 protection class to withstand environmental factors
Manufactured with robust materials ensuring reliability and longevity
Designed for easy integration with existing electrical circuits
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
