Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-538
- Mfr. Part No.:
- 3VA5320-7GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,079.59
(exc. VAT)
€2,557.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,079.59 |
*price indicative
- RS Stock No.:
- 256-538
- Mfr. Part No.:
- 3VA5320-7GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Depth | 110mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Depth 110mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for system protection, ensuring reliable performance in demanding electrical environments. With a robust construction and advanced protection features, it caters to various applications including heating, air conditioning, and refrigeration. Its versatile design allows for 400A frame with high breaking capacity, adhering to stringent UL standards.
High operational current ratings facilitate adaptable applications
Compact dimensions optimize space utilization in installations
Environmentally friendly with a wide operating temperature range
IP40 rated front protection safeguards against dust ingress
Long mechanical and electrical service lives enhance durability
Facilitates optional motor drives for enhanced functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
