Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 256-599
- Mfr. Part No.:
- 3VA5325-5EC31-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,247.94
(exc. VAT)
€1,534.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,247.94 |
*price indicative
- RS Stock No.:
- 256-599
- Mfr. Part No.:
- 3VA5325-5EC31-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL | |
| Width | 138mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL | ||
Width 138mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection and reliability for your electrical systems. Designed specifically for line protection and overload safeguarding it is ideal for various applications in commercial and industrial settings. The device accommodates a 3 pole configuration ensuring robust performance while handling significant current capacities. With an impressive breaking capacity of up to 35 kA at 480 V it meets rigorous standards making it suitable for demanding environments.
Flexibility in adjustable response value settings accommodates various operational needs
Optimized for high efficiency reducing power loss during operation
Constructed to endure extreme operating temperatures enhancing versatility in diverse settings
Mechanical service life ensures reliability over time with a design lifespan of 20000 operating cycles
Compact dimensions facilitate easy installation and integration into existing systems
IP40 protection class ensures effective dust and moisture resistance
Available motor drive option enhances operational convenience and accessibility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 15A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
