Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-406
- Mfr. Part No.:
- 3VA5325-5EC31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,228.72
(exc. VAT)
€1,511.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,228.72 |
*price indicative
- RS Stock No.:
- 257-406
- Mfr. Part No.:
- 3VA5325-5EC31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | UL, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, VDE | |
| Width | 138mm | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals UL, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, VDE | ||
Width 138mm | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional reliability and protection for electrical systems. With its robust construction, it provides superior breaking capacity and overload protection, making it an essential choice for industrial and commercial applications. This circuit breaker is built to handle the dynamic demands of modern electrical installations, ensuring safe operation across a range of environments.
Offers a maximum short circuit current breaking capacity to ensure effective protection
Designed for superior electrical endurance to withstand repeated use
Includes adjustable response settings to cater to specific operational requirements
Provides diverse operational temperature limits for adaptability in different environments
Built with a protection class to withstand dust and moisture ingress
Incorporates a mechanical service life capable of enduring high operational cycles
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
