Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-606
- Mfr. Part No.:
- 3VA5325-6EF31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,607.39
(exc. VAT)
€1,977.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,607.39 |
*price indicative
- RS Stock No.:
- 256-606
- Mfr. Part No.:
- 3VA5325-6EF31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 138mm | |
| Standards/Approvals | UL, ABS, CE, EAC, RCM, UKCA | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Width 138mm | ||
Standards/Approvals UL, ABS, CE, EAC, RCM, UKCA | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle in circuit protection with its sophisticated design and comprehensive functionality. Specifically crafted for advanced electrical systems, this three pole molded case circuit breaker ensures optimal performance with a robust breaking capacity. Engineered to accommodate a wide range of operational voltages, it meets the rigorous demands of contemporary industrial applications. Its exceptional overload and short circuit protection features are complemented by a variety of adjustable parameters, affording users the flexibility to tailor settings based on specific requirements.
Flexible adjustable response settings for precise control over current tripping
Robust insulation voltage rated up to 800 V for enhanced durability
Compact design that optimally utilizes installation space while maintaining power functionality
Environmentally resilient with an operating temperature range suitable for various climates
Complies with international standards for electrical equipment which ensuring global suitability
Integrates seamlessly within existing electrical systems for straightforward installation
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
