Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-614
- Mfr. Part No.:
- 3VA5325-7GF41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,287.99
(exc. VAT)
€2,814.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,287.99 |
*price indicative
- RS Stock No.:
- 256-614
- Mfr. Part No.:
- 3VA5325-7GF41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 184mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Height 248mm | ||
Depth 110mm | ||
Width 184mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker epitomises advanced protection and control for modern electrical systems. Designed for both reliability and performance, this model delivers exceptional breaking capacity and overload protection tailored to various demanding applications. With its robust construction and sophisticated features, the circuit breaker not only ensures compliance with international standards but also provides peace of mind through proven durability and efficiency.
Equipped with a power loss feature to ensure efficient energy usage
Built to withstand rigorous environmental conditions for extended service life
Provides comprehensive insulation voltage ratings to suit various installations
Capable of handling a wide range of operational currents at different temperatures
Mechanical service life that accommodates high frequency operations
Architecture supports optional motor drive for enhanced functionality
Designed to integrate seamlessly into existing systems for simplified installation
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
