Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-194
- Mfr. Part No.:
- 3VA5320-5GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,752.20
(exc. VAT)
€2,155.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,752.20 |
*price indicative
- RS Stock No.:
- 257-194
- Mfr. Part No.:
- 3VA5320-5GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Standards/Approvals | UL, CE, ABS, UKCA, EAC, RCM | |
| Height | 248mm | |
| Depth | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Standards/Approvals UL, CE, ABS, UKCA, EAC, RCM | ||
Height 248mm | ||
Depth 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to enhance system protection in various applications. Engineered with a breaking capacity class M it provides reliable line protection with a notable performance rating of 35 kA at 480 V. The innovative design incorporates a TM230 overload protection mechanism ensuring effective management of both short circuit and overload conditions. With a robust mechanical service life of 20000 operating cycles this circuit breaker caters to rigorous operational demands while maintaining a compact and user friendly structure.
Equipped with adjustable response settings providing tailored protection
Designed for high short circuit current breaking capacity to ensure safety
Offers a substantial operational temperature range making it reliable in extreme conditions
No requirement for additional components streamlining the installation process
Incorporates features that prevent accidental overload enhancing system longevity
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
