Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-220
- Mfr. Part No.:
- 3VA5325-0MU31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,258.18
(exc. VAT)
€1,547.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,258.18 |
*price indicative
- RS Stock No.:
- 257-220
- Mfr. Part No.:
- 3VA5325-0MU31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250 A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 138 mm | |
| Standards/Approvals | VDE, UL, UKCA, RCM, EAC, CE, CCC, ABS | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | TM120M, AM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250 A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 138 mm | ||
Standards/Approvals VDE, UL, UKCA, RCM, EAC, CE, CCC, ABS | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics TM120M, AM | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for high reliability and performance in diverse applications providing essential protection for motor starters and HMI systems. Featuring an advanced design with three poles it ensures effective overcurrent protection while facilitating seamless integration within various operational environments. This product not only meets stringent safety standards but also boasts a robust insulation voltage rated at 800 V making it ideal for industrial use.
Durable construction ensures a mechanical service life of approximately 20000 operating cycles
Offers impressive short circuit breaking capacities which ensuring effective safety measures
Equip with adjustable response settings for tailored performance to specific needs
Protective features include high insulation and operating voltage ratings
Compliant with international standards guaranteeing quality and safety
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
