Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-416
- Mfr. Part No.:
- 3VA5325-6GF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,919.90
(exc. VAT)
€2,361.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,919.90 |
*price indicative
- RS Stock No.:
- 257-416
- Mfr. Part No.:
- 3VA5325-6GF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | UKCA, ABS, CCC, CE, EAC, RCM, RMRS, UL, VDE | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals UKCA, ABS, CCC, CE, EAC, RCM, RMRS, UL, VDE | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for robust line protection in demanding applications. It features a four pole configuration ensuring comprehensive protection against overloads and short circuits. With its impressive breaking capacity of 65 kA at 480 V The Siemens Molded Case Circuit Breaker stands as a reliable choice for industrial settings providing peace of mind with its advanced overload protection. Engineered for efficiency it boasts a mechanical service life of approximately 20000 operational cycles making it an ideal selection for both routine and critical environments.
Robust overload protection features for enhanced reliability
Mechanical service life extends to approximately 20000 cycles
Compact design for straightforward installation in tight spaces
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
