Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-238
- Mfr. Part No.:
- 3VA5340-7EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,612.72
(exc. VAT)
€1,983.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,612.72 |
*price indicative
- RS Stock No.:
- 257-238
- Mfr. Part No.:
- 3VA5340-7EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Standards/Approvals | EAC, VDE, UL, UKCA, RMRS, RCM, CE, CCC, ABS | |
| Width | 138mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Standards/Approvals EAC, VDE, UL, UKCA, RMRS, RCM, CE, CCC, ABS | ||
Width 138mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a perfect blend of reliability and advanced engineering. Designed for optimal performance, this circuit breaker ensures effective line protection while maintaining a compact profile. With its robust breaking capacity, it excels in handling high short circuit conditions with ease, making it suitable for various applications, including those in heating, air conditioning, and refrigeration systems. The device boasts an extensive mechanical lifespan, ensuring minimal downtime and maintenance costs, which is vital for uninterrupted operations.
Offers exceptional breaking capacity at various voltage levels
Designed for high electrical endurance and reliability
Adaptable response settings for tailored overload protection
Compact design ideal for space constrained installations
Meets comprehensive international standards for safety and performance
Enhanced thermal withstand capabilities for improved longevity
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
