Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-244
- Mfr. Part No.:
- 3VA5440-1MU31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,727.90
(exc. VAT)
€2,125.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,727.90 |
*price indicative
- RS Stock No.:
- 257-244
- Mfr. Part No.:
- 3VA5440-1MU31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Width | 138mm | |
| Standards/Approvals | UL, ABS, CCC, CE, EAC, RCM, UKCA | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Characteristics | AM, TM120M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Width 138mm | ||
Standards/Approvals UL, ABS, CCC, CE, EAC, RCM, UKCA | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Characteristics AM, TM120M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for versatile motor starter protection, designed to withstand rigorous electrical demands. This model ensures operational reliability across a range of applications, integrating advanced features for overcurrent protection without overload safeguards. Its robust design not only meets stringent UL standards, but also facilitates seamless integration into HVAC systems, delivering superior performance with simplified maintenance.
Three pole design enables efficient current management
Lightweight construction ensures easy installation and handling
Compact dimensions facilitate space saving installations
Compatible with optional motor drive for diverse use cases
IP40 protection class safeguards against dust and moisture intrusion
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 1A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
