Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-254
- Mfr. Part No.:
- 3VA5320-5EF31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,426.38
(exc. VAT)
€1,754.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,426.38 |
*price indicative
- RS Stock No.:
- 257-254
- Mfr. Part No.:
- 3VA5320-5EF31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Width | 138mm | |
| Standards/Approvals | UL, ABS, CE, EAC, RCM, UKCA | |
| Depth | 110mm | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Width 138mm | ||
Standards/Approvals UL, ABS, CE, EAC, RCM, UKCA | ||
Depth 110mm | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for robust system protection within various applications. With a strong emphasis on reliability the product is adept at handling significant electrical demands while ensuring safety and compliance to international standards. It features advanced overload and short circuit protection making it an ideal choice for critical infrastructure in industrial settings. Built to withstand adverse conditions this circuit breaker offers high endurance with durable components that ensure longevity and efficiency in operation.
Engineered for a mechanical service life of up to 20000 operating cycles
Designed with an IP40 protection class for enhanced durability against environmental factors
Maintains electrical endurance with impressive ratings at multiple voltages
Provides straightforward integration into existing electrical frameworks without complex modifications
Compatible with a wide range of applications including heating air conditioning and refrigeration
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
