Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-266
- Mfr. Part No.:
- 3VA5330-7EC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,323.09
(exc. VAT)
€2,857.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,323.09 |
*price indicative
- RS Stock No.:
- 257-266
- Mfr. Part No.:
- 3VA5330-7EC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 300A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE, ABS | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 300A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE, ABS | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is a pivotal component designed for advanced electrical protection. Tailored for both industrial and commercial applications, this four pole, Molded case circuit breaker offers unmatched reliability in safeguarding your systems against overload and short circuit incidents. With a robust breaking capacity of 100 kA at 480 V, it ensures superior performance even in challenging environments.
Designed for reliable line protection in complex electrical setups
Optimized for high short circuit breaking capacity
Supports seamless operation under varying temperature conditions
Compact design facilitates easy installation and maintenance
Constructed for longevity with enhanced mechanical and electrical endurance
Built with an IP40 protection class for robust environmental resilience
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
