Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-352
- Mfr. Part No.:
- 3VA5320-5EC31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,228.72
(exc. VAT)
€1,511.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,228.72 |
*price indicative
- RS Stock No.:
- 257-352
- Mfr. Part No.:
- 3VA5320-5EC31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Width | 138mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Width 138mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance in demanding environments providing reliable protection for electrical systems. With a robust design tailored for both commercial and industrial applications it ensures a high breaking capacity safeguarding against overloads and short circuits. This advanced solution integrates seamlessly into various systems providing users with peace of mind and consistent performance under varying conditions.
Mechanical service life rated for 20000 operating cycles which ensuring longevity
Offers adjustable response time settings for tailored overload protection
Compact dimensions allow flexibility in installation within diverse environments
Equipped with a breaking capacity of up to 85 kA for maximum safety
Supports multiple voltage ratings to suit various applications
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
