Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-435
- Mfr. Part No.:
- 3VA5335-5EC31-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,459.12
(exc. VAT)
€1,794.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,459.12 |
*price indicative
- RS Stock No.:
- 257-435
- Mfr. Part No.:
- 3VA5335-5EC31-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Without | |
| Width | 138mm | |
| Height | 248mm | |
| Standards/Approvals | UKCA, ABS, CCC, CE, EAC, RCM, UL | |
| Depth | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Without | ||
Width 138mm | ||
Height 248mm | ||
Standards/Approvals UKCA, ABS, CCC, CE, EAC, RCM, UL | ||
Depth 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable protection for electrical circuits. With a robust mechanical service life and impressive electrical endurance ratings this product ensures long lasting performance in demanding environments. Its compact dimensions and effective thermal management capabilities make it suitable for various applications including heating air conditioning and refrigeration.
Compact dimensions facilitate easy installation in various electrical setups
Offers a high degree of reliability with a mechanical service life of up to 20000 cycles
Utilizes a thermal magnetic release mechanism for precise current management
IP40 protection class enhances durability against environmental factors
Compatible with a motor drive to cater to additional operational needs
Operates efficiently across a wide ambient temperature range suitable for challenging conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 15A Fixed
