Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-448
- Mfr. Part No.:
- 3VA5320-6GF41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,092.50
(exc. VAT)
€2,573.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,092.50 |
*price indicative
- RS Stock No.:
- 257-448
- Mfr. Part No.:
- 3VA5320-6GF41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Depth | 110mm | |
| Width | 184mm | |
| Height | 248mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Depth 110mm | ||
Width 184mm | ||
Height 248mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker designed for industrial applications. This robust product provides exceptional protection for electrical systems characterized by its high breaking capacity and versatile operational capabilities. Engineered for performance it features a 4 pole design with advanced overload and short circuit protection functions. The circuit breaker is not only reliable but also user friendly allowing for seamless integration into various systems.
Integrates easily into existing electrical systems with minimal effort
Designed for operational currents up to 200 A suitable for diverse applications
Supports extensive mechanical and electrical endurance for longevity
Configured to accommodate various ambient temperature ranges
Promotes effective insulation with a maximum insulation voltage of 800 V
Streamlines operations with its lightweight construction
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
