Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 350A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-222
- Mfr. Part No.:
- 3VA5335-7EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,612.72
(exc. VAT)
€1,983.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,612.72 |
*price indicative
- RS Stock No.:
- 257-222
- Mfr. Part No.:
- 3VA5335-7EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 350A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Width | 138mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 350A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Width 138mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker stands as a testament to exceptional engineering, ensuring robust line protection and overload safeguards for your electrical installations. Designed specifically for applications requiring high breaking capacity, this circuit breaker excels in delivering reliable performance, with a breaking capacity of up to 100 kA at 480 V. With enhanced electrical endurance of up to 6,000 operating cycles at 480 V, this device is built to withstand the rigours of modern electrical systems.
High maximum short circuit breaking capacity ensures safety and reliability
Compact dimensions facilitate easy installation in various setups
Designed for high efficiency with minimal power loss during operation
Protected against environmental factors with a robust IP40 rating
Supports a wide operating temperature range for maximum versatility
Features adjustable response values for tailored protection settings
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
