Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-457
- Mfr. Part No.:
- 3VA5322-5EF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,670.30
(exc. VAT)
€2,054.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.30 |
*price indicative
- RS Stock No.:
- 257-457
- Mfr. Part No.:
- 3VA5322-5EF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 225A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 225A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for unmatched durability and reliability in demanding environments. This device not only secures your electrical systems from overloads and short circuits but also ensures optimal performance under varying conditions. Featuring a robust 4 pole design it accommodates a wide array of applications while adhering to international standards.
Certified for multiple environmental and operational standards for total peace of mind
Undergone rigorous testing to guarantee mechanical service life and electrical endurance
Offers advanced adjustable parameters for tailored settings to specific applications
Supports diverse ambient temperature ranges making it suitable for various settings
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
