Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-184
- Mfr. Part No.:
- 3VA5445-5EF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,620.64
(exc. VAT)
€3,223.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,620.64 |
*price indicative
- RS Stock No.:
- 257-184
- Mfr. Part No.:
- 3VA5445-5EF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 450A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | EAC, ABS, CCC, CE, RCM, UKCA, UL | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 450A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals EAC, ABS, CCC, CE, RCM, UKCA, UL | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle in electrical protection engineered to meet the demands of modern industrial applications. Designed with precision it offers reliable performance with its robust breaking capacity and overload protection features ensuring safety across diverse operating environments. This circuit breaker not only provides effective short circuit protection but also integrates advanced functionality for seamless operation. Whether for line protection or system safeguarding this model excels through its dependable design catering to both domestic and commercial requirements with unmatched efficiency.
Offers a mechanical service life of up to 20000 operating cycles
Suitable for diverse ambient temperature conditions
Built to comply with stringent international standards
Compact design allows for effective use of space in installations
IP40 protection class ensures durability in challenging settings
Allows for flexible current rating adjustments to meet specific needs
Supportive auxiliary services enhance operational efficiency
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
