Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-459
- Mfr. Part No.:
- 3VA5322-5GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,752.20
(exc. VAT)
€2,155.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,752.20 |
*price indicative
- RS Stock No.:
- 257-459
- Mfr. Part No.:
- 3VA5322-5GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 225A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 225A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver unmatched protection and reliability for various applications. This versatile device provides outstanding circuit protection with a breaking capacity of 35 kA at 480 V, ensuring optimal performance in demanding environments. Its 4 pole design is equipped with state of the art overload protection features, making it suitable for both industrial and commercial use.
Built for high temperature tolerance and extreme weather conditions
Includes integrated short circuit and overload protection to safeguard connected circuits
Base model can be upgraded with optional accessory modules for enhanced functionality
Compact dimensions allow for space saving installation in control cabinets
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
