Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-592
- Mfr. Part No.:
- 3VA5580-0BB36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,576.52
(exc. VAT)
€4,399.12
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,576.52 |
*price indicative
- RS Stock No.:
- 257-592
- Mfr. Part No.:
- 3VA5580-0BB36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | CCC, IEC 60947, EAC, IEC 81346-2, RoHS, UKCA, UL, UL 489, CE | |
| Height | 328mm | |
| Tripping Characteristics | Short Circuit Protection | |
| Tripping Mechanism | MCS110 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals CCC, IEC 60947, EAC, IEC 81346-2, RoHS, UKCA, UL, UL 489, CE | ||
Height 328mm | ||
Tripping Characteristics Short Circuit Protection | ||
Tripping Mechanism MCS110 | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for high-performance applications, offering outstanding protection and reliability for electrical systems. With a 3-pole configuration, it is designed to handle substantial current levels while ensuring safety through its robust short-circuit protection mechanism. The product's insulation voltage of 800V and operational capacities at both DC and AC voltages underscore its versatility. It caters to demanding environments, adept at enduring operational temperatures ranging from -25°C to 70°C. The sleek design not only enhances operational efficiency but also allows for easy integration within existing systems. Ideal for industrial settings, this circuit breaker is a testament to innovation, providing peace of mind for comprehensive electrical management.
Compact dimensions enhance flexibility in installation and system design
Constructed with an IP40 protection class for reliable safety against dust and solid objects
Weight of 19 kg promotes stability during installation and operation
Offers the possibility for retrofitting upgrades to accommodate future needs
Front connection layout simplifies access for maintenance and inspections
Customisable settings enable precise adjustments for specific operational requirements
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
