Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-673
- Mfr. Part No.:
- 3VA5460-7GF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,494.21
(exc. VAT)
€4,297.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,494.21 |
*price indicative
- RS Stock No.:
- 257-673
- Mfr. Part No.:
- 3VA5460-7GF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Standards/Approvals | EAC, CE, CCC, RoHS, UKCA, UL, UL 489, IEC 81346-2, IEC 60947 | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184mm | |
| Tripping Mechanism | ATAM, TM240 | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Standards/Approvals EAC, CE, CCC, RoHS, UKCA, UL, UL 489, IEC 81346-2, IEC 60947 | ||
Depth 110mm | ||
Height 248mm | ||
Width 184mm | ||
Tripping Mechanism ATAM, TM240 | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection for your electrical system with its advanced features tailored for demanding applications. Designed with durability and efficiency in mind, it excels in providing a robust breaking capacity while ensuring reliable overload and short-circuit protection. With its IP40-class protection, this circuit breaker operates seamlessly even in challenging environments, making it an ideal choice for a wide array of industrial and commercial setups. The breakers optimal performance is maintained across varying temperatures, which enhances its versatility in various operational conditions.
High mechanical service life ensuring long lasting performance
Low power loss during operation enhances efficiency
Suitable for a variety of industrial and commercial applications
Can withstand extreme ambient temperatures ensuring dependable operation
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
