Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€3,159.44

(exc. VAT)

€3,886.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,159.44

*price indicative

RS Stock No.:
257-749
Mfr. Part No.:
3VA5460-6EF41-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

600 A

Breaking Capacity

65kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Rated DC Voltage

600 V dc

Width

184 mm

Height

248mm

Depth

110mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Tripping Mechanism

TM240, ATAM

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection for your electrical system with its advanced features tailored for demanding applications. Designed with durability and efficiency in mind, it excels in providing a robust breaking capacity while ensuring reliable overload and short-circuit protection. With its IP40-class protection, this circuit breaker operates seamlessly even in challenging environments, making it an ideal choice for a wide array of industrial and commercial setups. The breaker’s optimal performance is maintained across varying temperatures, which enhances its versatility in various operational conditions.

High mechanical service life ensuring long lasting performance

Low power loss during operation enhances efficiency

Suitable for a variety of industrial and commercial applications

Can withstand extreme ambient temperatures ensuring dependable operation