Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-074
- Mfr. Part No.:
- 281279 NZMN1-S80-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€663.08
(exc. VAT)
€815.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €663.08 |
*price indicative
- RS Stock No.:
- 258-074
- Mfr. Part No.:
- 281279 NZMN1-S80-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, IEC/EN 60947, UL (File No. E31593), CSA-C22.2 No. 5-09, UL/CSA, UL Listed, CSA (File No. 22086), IEC Specially designed for North America, IEC 60947-2 UL (Category Control Number DKPU2), CSA, CSA (Class No. 1432-01), UL 489 | |
| Width | 90mm | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, IEC/EN 60947, UL (File No. E31593), CSA-C22.2 No. 5-09, UL/CSA, UL Listed, CSA (File No. 22086), IEC Specially designed for North America, IEC 60947-2 UL (Category Control Number DKPU2), CSA, CSA (Class No. 1432-01), UL 489 | ||
Width 90mm | ||
Height 165.5mm | ||
Depth 88mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM is designed to provide exceptional performance and reliability in electrical distribution systems. With its robust construction, this circuit breaker ensures safe operation across various applications, making it ideal for both industrial and commercial environments. This circuit breaker offers a rated current of 80 A and an impressive breaking capacity, addressing the demanding requirements of modern electrical installations. Its compact dimensions allow for easy installation in confined spaces, while its user-friendly design enhances accessibility for maintenance. The combination of advanced features, including thermal and magnetic protection, ensure consistent and safe operation, while its compliance with international standards guarantees quality assurance.
Designed specifically for North American applications
Supports installation in unearthed supply systems up to 690 V
Maximum back-up fuse accommodates higher short-circuit currents
Thermal-magnetic release system provides reliable operation
Multiple compliance certifications ensure regulatory adherence
Built-in shock resistance offers enhanced durability
IP40 rated for front side protection, ensuring safety against accidental contact
Extensive terminal capacities allow versatile connections
Integrated short-circuit protection enhances system reliability
Engineered for mechanical durability with a lifespan of 20,000 operations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
