Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-073
- Mfr. Part No.:
- 281276 NZMN1-S40-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€612.00
(exc. VAT)
€752.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €612.00 |
*price indicative
- RS Stock No.:
- 258-073
- Mfr. Part No.:
- 281276 NZMN1-S40-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | CE marking, UL/CSA, UL 489, UL, IEC UL (Category Control Number DKPU2), IEC/EN 60947, IEC 60947-2, CSA (File No. 22086), CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA, UL (File No. E31593) | |
| Height | 165.5mm | |
| Width | 88mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals CE marking, UL/CSA, UL 489, UL, IEC UL (Category Control Number DKPU2), IEC/EN 60947, IEC 60947-2, CSA (File No. 22086), CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA, UL (File No. E31593) | ||
Height 165.5mm | ||
Width 88mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines advanced technology and reliability, ensuring optimal performance in demanding electrical environments. Designed specifically for North America, this circuit breaker delivers exceptional protection for branch and feeder circuits, with robust specifications geared towards high operational efficiency. With features such as a compact design and a wide range of application capabilities, this product is ideally suited for various industrial settings. The circuit breaker is crafted to meet stringent compliance standards and offers peace of mind through its reliable functionality.
Compact design allows for space-efficient installation
Designed for use in branch circuits, enhancing operational flexibility
Provides exceptional short-circuit protection to safeguard electrical systems
Manufactured to comply with international safety standards, ensuring reliability
Offers high thermal stability for consistent performance under demanding conditions
Equipped with a thermomagnetic release system for reliable operation
Features multiple certifications, delivering confidence in product integrity
Facilitates easy integration into existing electrical systems with various connection options
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
