Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

€3,790.69

(exc. VAT)

€4,662.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,790.69

*price indicative

RS Stock No.:
258-380
Mfr. Part No.:
269303 NZMH3-AE400-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

9kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

140mm

Standards/Approvals

CSA, VDE 0106 Part 110, RoHS, CE, IP40, IEC/EN 60947-2, UL, IP66, IP20, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274

Depth

166mm

Height

297mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for exceptional reliability and performance in critical electrical applications. With a robust three-pole design and a current rating of 400A, it offers outstanding protection against overloads and short circuits. Its electronic release system guarantees precise tripping in response to fault conditions, ensuring your systems are safeguarded. Designed specifically for the North American market, this circuit breaker complies with various international standards, including UL and IEC, making it suitable for a wide variety of applications. The NZM series merges safety with efficiency, making it an excellent choice for both branch and feeder circuits. Installation is straightforward, with multiple connection options to suit various configurations, and its impressive mechanical and electrical lifespan ensures long-term reliability, enhancing operational efficiency in industrial environments.

Electronic release system for precise and reliable fault protection

Three-pole design allows versatility in multi-phase applications

Compliant with UL and IEC standards for universal applicability

Engineered heat dissipation capabilities for optimal performance

Sturdy construction meets rigorous environmental standards

Compact dimensions facilitate easy installation in tight spaces

Exceptional short-circuit breaking and making capabilities ensure safety

Adjustable overload settings cater to specific operational needs

Integrated protection against electric shock enhances user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy