Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-669
- Mfr. Part No.:
- 110895 NZMH3-AE400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,909.13
(exc. VAT)
€4,808.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,909.13 |
*price indicative
- RS Stock No.:
- 231-669
- Mfr. Part No.:
- 110895 NZMH3-AE400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Depth | 166mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 275mm | ||
Depth 166mm | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge moulded case circuit breaker designed for robust performance and safety in electrical installations. With a noteworthy capacity of up to 400A, it excels in protecting systems against overload and short-circuit conditions. Ideal for applications in unearthed supply systems up to 690V, this versatile device is engineered to meet stringent industry standards, ensuring reliability and operational efficiency. Its electronic release system enhances performance, while innovative features such as integrated earth fault protection provide peace of mind in critical environments. A superior choice for panel builders, the NZM offers exceptional thermal stability and remarkable compatibility with various installation requirements.
Designed for superior overload and short-circuit protection
Integrated earth fault protection enhances system safety
Electronic release system offers precise operational control
Versatile design suitable for unearthed supply systems
Exceptional thermal stability ensures reliable performance
Geared towards panel builders for easy integration
Robust construction contributes to long product lifespan
High insulation voltage rated at 1000V AC ensures safety
Flexible terminal capacity accommodates various cable sizes
Advanced compliance with international standards and certifications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
