Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-384
- Mfr. Part No.:
- 269315 NZMN3-VEF600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,416.55
(exc. VAT)
€5,432.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,416.55 |
*price indicative
- RS Stock No.:
- 258-384
- Mfr. Part No.:
- 269315 NZMN3-VEF600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Standards/Approvals | IP66, DIN EN 50274, IP20, IEC/EN 60947-2, IEC 60068-2-78, IP40, RoHS, CE, VDE 0106 Part 110, UL, CSA, IEC 60068-2-30 | |
| Depth | 166mm | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 297mm | ||
Standards/Approvals IP66, DIN EN 50274, IP20, IEC/EN 60947-2, IEC 60068-2-78, IP40, RoHS, CE, VDE 0106 Part 110, UL, CSA, IEC 60068-2-30 | ||
Depth 166mm | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is a premium solution engineered for reliability and performance. Designed with a three-pole configuration and a robust rated current of 600A, it ensures optimal protection for electrical systems in demanding environments. With a capacity to handle voltages up to 690V, this innovative circuit breaker seamlessly integrates into various applications, particularly in unearthed supply systems. Enhanced by electronic release technology, it offers precise and adjustable thermal memory settings, ensuring quick response to overcurrent situations. The incorporation of advanced features makes this circuit breaker ideal for global compliance standards, particularly those tailored for North American installations. Additionally, its high degree of protection and durable design make it a reliable choice for industrial and commercial settings requiring stringent safety measures.
State-of-the-art electronic release for improved operational safety
Compact design optimises space without compromising performance
Specially designed for compliance with North American electrical standards
Suitable for use in harsh environments with robust materials
Enhanced thermal management to prevent overheating
User-friendly adjustable settings cater to specific system requirements
Offers reliable short-circuit protection for enhanced system integrity
Simplified installation process saves time and effort for users
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
