Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 256-984
- Mfr. Part No.:
- 271142 NZMH4-VEF600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,355.93
(exc. VAT)
€7,817.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,355.93 |
*price indicative
- RS Stock No.:
- 256-984
- Mfr. Part No.:
- 271142 NZMH4-VEF600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Depth | 401mm | |
| Width | 210mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Height | 207mm | |
| Break Time | 35 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Depth 401mm | ||
Width 210mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Height 207mm | ||
Break Time 35 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable Delay Setting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton is meticulously engineered for optimal performance in demanding environments. The NZM series boasts a robust design that caters specifically to the needs of the North American market, ensuring compliance with stringent industry standards. Featuring a three-pole configuration and a high current rating of 600A, this circuit breaker guarantees reliable protection for critical electrical systems. The unit's advanced features, such as adjustable delay settings and electronic release mechanisms, enhance its adaptability in various applications, making it suitable for branch and feeder circuits. With superior specifications, including high short-circuit breaking capacity and comprehensive thermal stability, it stands out as a dependable choice for modern electrical installations.
Designed for seamless integration in electrical systems with precise specifications
Offers robust protection against short circuits, ensuring safety and reliability
Features adjustable time delay settings to manage current peaks effectively
Incorporates electronic release mechanisms for enhanced operational efficiency
Complies with RoHS standards, underscoring a commitment to environmentally friendly practices
Supports multiple mounting methods, facilitating easy installation and versatility
Ensures long-term durability with high mechanical and electrical lifespan ratings
Provides excellent protection against direct contact, enhancing user safety
Optimised for performance in environments subject to varying temperatures and humidity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
