Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 4 kA, DIN Rail
- RS Stock No.:
- 258-611
- Mfr. Part No.:
- 283300 NZMC1-4-A20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€629.00
(exc. VAT)
€773.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.00 |
*price indicative
- RS Stock No.:
- 258-611
- Mfr. Part No.:
- 283300 NZMC1-4-A20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Standards/Approvals | IECEN 60947, RoHS | |
| Width | 120mm | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Standards/Approvals IECEN 60947, RoHS | ||
Width 120mm | ||
Height 145mm | ||
Depth 84.5mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker from Eaton is designed to provide superior protection for electrical circuits. With a four-pole configuration and a rated current of 20 A, this device ensures robust performance in a variety of applications. Engineered with advanced thermal-magnetic release technology, it offers reliability in safeguarding your equipment against overloads and short circuits. Compliance with IEC/EN 60947 standards highlights its commitment to safety and performance. The compact dimensions and user-friendly design allow for effortless installation on DIN rails while optimising space. Ideal for use in unearthed supply systems up to 690 V, this circuit breaker stands out with its impressive short-circuit breaking capacities and exceptional durability, making it a smart choice for modern electrical installations.
Four-pole configuration suits diverse electrical environments
Thermal-magnetic release technology enhances operational reliability
Compact design allows for efficient use of installation space
High short-circuit breaking capacities ensure maximum protection
Designed for use in unearthed supply systems, enhancing versatility
Meets stringent safety standards, assuring compliance and quality
Effortless installation on DIN rails simplifies setup and maintenance
Durable construction supports long-term performance and reliability
High resistance to thermal and mechanical stress ensures longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
