Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-419
- Mfr. Part No.:
- 281245 NZMN1-4-A20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€701.00
(exc. VAT)
€862.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €701.00 |
*price indicative
- RS Stock No.:
- 259-419
- Mfr. Part No.:
- 281245 NZMN1-4-A20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 120mm | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 120mm | ||
Height 145mm | ||
Depth 84.5mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker from Eaton is engineered for superior circuit protection, adeptly handling frequent and demanding applications. Its robust design ensures reliability across various environments, delivering enhanced safety and efficiency. With a compact form factor, this four-pole circuit breaker seamlessly fits into tight spaces while providing maximum operational performance. The integration of thermomagnetic release technology offers reliable protection from overcurrents, ensuring that your electrical systems remain safeguarded even under adverse conditions. Adaptable and versatile, this circuit breaker is ideal for use in a range of supply systems, establishing itself as an essential component for your electrical installations.
Thermomagnetic release system enhances safety against overloads
Compact design ensures easy integration within a variety of spaces
Four-pole configuration caters to multi-phase applications
Robust construction guarantees longevity and dependability
IP20 rating offers protection against solid objects in normal conditions
Wide operational temperature range ensures functionality in diverse environments
DIN rail mounting options facilitate straightforward installation
High short-circuit breaking capacity significantly reduces fault risks
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
