Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 258-613
- Mfr. Part No.:
- 283306 NZMC1-4-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,430.35
(exc. VAT)
€1,759.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,430.35 |
*price indicative
- RS Stock No.:
- 258-613
- Mfr. Part No.:
- 283306 NZMC1-4-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Busbar Terminal | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 120mm | |
| Width | 84.5mm | |
| Height | 145mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Busbar Terminal | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 120mm | ||
Width 84.5mm | ||
Height 145mm | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to provide reliable protection for electrical circuits in diverse applications. Designed for robust performance, it boasts a four-pole configuration with a rated current of 160A, making it ideal for demanding tasks in unearthed supply systems up to 690 V. Its innovative thermomagnetic release mechanism ensures swift response during overload and short-circuit conditions, safeguarding your equipment effectively. Constructed with a focus on compliance and versatility, this circuit breaker meets essential industry standards, making it suitable for installation in both commercial and industrial settings. From its compact design to its exceptional thermal stability, The Eaton NZM series promises to enhance operational safety and efficiency.
Robust four-pole configuration allows for comprehensive circuit protection
Designed to operate efficiently in demanding environments up to 690 V
Thermomagnetic release mechanism offers rapid response to electrical faults
Compact design enables easy installation and integration into existing panels
Complies with rigorous industry standards for safety and performance
Exceptional thermal stability supports a wide range of operating conditions
Allows for a variety of terminal connection options to accommodate different installations
Engineered for superior durability with a lifespan of up to 20,000 mechanical operations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
