Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

€1,807.02

(exc. VAT)

€2,222.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,807.02

*price indicative

RS Stock No.:
229-913
Mfr. Part No.:
113233 NZMC2-4-A160-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Width

105mm

Height

245mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

180mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton provision of reliable electrical protection is paramount in contemporary applications, and this molded case circuit breaker embodies that reliability. Featuring a four-pole design with a robust 160A rating, this device is tailored for optimal performance. Engineered with The Eaton Moeller series NZM technology, it ensures efficient circuit management, crucial for both residential and industrial environments. Its thermomagnetic release mechanism guarantees swift response under fault conditions, safeguarding your electrical systems with utmost diligence. This circuit breaker stands out not just for its efficiency, but also for its adaptability, suited for unearthed supply systems at voltages up to 690V while maintaining compliance with rigorous IEC standards. From installation to ongoing operation, this device represents a commitment to quality and excellence in electrical safety.

Robust thermomagnetic release system for enhanced safety

Four-pole configuration allows for versatile installation

Designed to operate in high voltages for demanding environments

Built-in capabilities for optimal thermal management

Compliant with international RoHS standards for environmentally friendly use

User-friendly DIN rail mounting for simplified installation

Temperature resilience ranging from -25°C to 70°C

Impulse withstand voltage capability ensures reliability under extreme conditions

Fingertip and back-of-hand proof design minimises electrical shock risks

Efficient energy dissipation system improves operational longevity

Related links