Eaton, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-665
- Mfr. Part No.:
- 284430 NZMH1-4-A100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,113.34
(exc. VAT)
€1,369.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,113.34 |
*price indicative
- RS Stock No.:
- 258-665
- Mfr. Part No.:
- 284430 NZMH1-4-A100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 120mm | |
| Width | 84.5mm | |
| Standards/Approvals | RoHS, IECEN 60947 | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 120mm | ||
Width 84.5mm | ||
Standards/Approvals RoHS, IECEN 60947 | ||
Height 145mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker designed to provide reliable protection in electrical systems. With a robust construction and high-performance capabilities, this device excels at safeguarding against overloads and short circuits. Its four-pole configuration and 100A rating ensure it meets the demands of various applications, delivering outstanding reliability and effectiveness. The NZM series not only complies with strict international standards but also features a thermomagnetic release system, distinguishing itself as an essential component for modern electrical installations. Its versatility extends from its wide operational voltage ratings to its adaptability for diverse configurations, making it suitable for unearthed supply systems. Enhance your electrical infrastructure with a circuit breaker that merges advanced technology with dependable protection.
Complies with RoHS and IEC/EN 60947 standards for assurance of quality and safety
Thermomagnetic release system ensures fast response to overloads and short circuits
Suitable for use in diverse applications including industrial and commercial settings
Designed for easy installation on DIN rails or fixed mounting for flexibility
Features high short-circuit breaking capacity, offering excellent protection
Compact design facilitates integration into various electrical panels
Durable construction adheres to stringent mechanical impact and corrosion resistance standards
Wide operational temperature range caters to various environmental conditions
Optimal terminal capacities support a variety of conductor types for versatile connections
Environmental protection ratings allow usage in demanding conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
