Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-813
- Mfr. Part No.:
- 284413 NZMH1-A100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€757.12
(exc. VAT)
€931.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.12 |
*price indicative
- RS Stock No.:
- 259-813
- Mfr. Part No.:
- 284413 NZMH1-A100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 450V dc | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | |
| Width | 90mm | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 450V dc | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | ||
Width 90mm | ||
Height 145mm | ||
Depth 84.5mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker offers unparalleled protection and reliability for industrial and commercial applications. Engineered for seamless integration, this robust device excels in handling up to 100A while ensuring adherence to rigorous safety standards. Its thermo-magnetic release mechanism, complemented by a compact design, guarantees efficient performance and easy installation. Designed for use in unearthed supply systems up to 690V, it perfectly balances high functionality with superior durability. The circuit breaker is not only compliant with IEC/EN standards, but it also features advanced heat dissipation technology, ensuring stability even in challenging environments. Incorporate the NZM series into your electrical systems for a blend of innovation and tradition, and rest assured that your operational safety is secured with one of the most trusted products in the field.
Thermo-magnetic release ensures quick response to overload and short-circuit conditions
Compact size allows for flexible installation options in limited spaces
Enhanced thermal stability provides reliability in extreme temperature conditions
Designed for ease of installation with conventional mounting methods
Exceptional mechanical lifespan guarantees long-term service with minimal maintenance
IP20 rated protection prevents access to hazardous parts, ensuring user safety
Versatile application, suitable for various industrial settings, enhances operational efficiency
Robust construction withstands environmental challenges, increasing overall durability
Advanced characteristic curves optimise performance based on specific application needs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton Breaking Capacity 7.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
