Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 256-977
- Mfr. Part No.:
- 271122 NZMN4-AE1200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,344.69
(exc. VAT)
€11,493.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,344.69 |
*price indicative
- RS Stock No.:
- 256-977
- Mfr. Part No.:
- 271122 NZMN4-AE1200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Depth | 401mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable overload releases | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.2kA | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Depth 401mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable overload releases | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton MV Katana Circuit Breaker is a robust solution designed to ensure reliability and performance in demanding environments. Specially crafted for North American applications, it boasts advanced electronic release technology, ensuring optimal protection for crucial branch and feeder circuits. This circuit breaker embraces contemporary standards, delivering exceptional short-circuit performance while maintaining a compact design. Its diverse capacity for operational currents, alongside excellent thermal management, makes it ideal for various industrial applications. With a solid IP20 degree of protection, it is built to withstand rigorous operational conditions, offering peace of mind in system performance and electrical safety.
Designed for seamless integration into complex electrical systems
Features advanced overload protection to preserve network integrity
Equipped with robust compliance certifications to meet industry standards
Enhanced heat dissipation capabilities for prolonged operational life
Versatile mounting options cater to a range of installation requirements
Proven electromagnetic compatibility ensures reliable performance in diverse environments
Offers adjustable settings to tailor operation to specific project needs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
