Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 258-848
- Mfr. Part No.:
- 290372 NZMH4-AE1000-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,997.25
(exc. VAT)
€12,296.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,997.25 |
*price indicative
- RS Stock No.:
- 258-848
- Mfr. Part No.:
- 290372 NZMH4-AE1000-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Standards/Approvals | IEC, RoHS | |
| Depth | 401mm | |
| Height | 207mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Terminal Type Screw | ||
Width 210mm | ||
Standards/Approvals IEC, RoHS | ||
Depth 401mm | ||
Height 207mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker is expertly designed to provide unparalleled protection and reliability in electrical systems. This advanced device, with a three-pole configuration and robust rating of 1000A, ensures optimal performance and safety under various industrial conditions. Built with a sophisticated electronic release system, it effectively mitigates the risks associated with electrical overloads and short circuits. The NZM series prioritises user convenience and effectiveness, featuring easy installation methods and comprehensive operational controls to enhance its utility for panel builders and electricians alike. Whether facilitating the management of complex electrical networks or simply safeguarding your installations, this circuit breaker remains an essential component in modern power distribution solutions.
Robust three-pole construction ensures reliable circuit integrity
Electronic release system provides exact monitoring and protection
Designed for high short-circuit breaking capacity enhances operational safety
Fixed built-in mounting method simplifies installation processes
Environmental resilience across a wide ambient temperature range
Screw connection type promotes firm and secure electrical connections
IP20 rated protection ensures device longevity in varied environments
Optimised terminal capacity supports versatile wiring configurations
Mechanical lifespan of 10,000 operations signifies dependable use
Flexible overload current settings maintain efficient operational control
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.4kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
