Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 258-950
- Mfr. Part No.:
- 290376 NZMH4-VE800-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,493.84
(exc. VAT)
€9,217.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,493.84 |
*price indicative
- RS Stock No.:
- 258-950
- Mfr. Part No.:
- 290376 NZMH4-VE800-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Standards/Approvals | IEC | |
| Height | 207mm | |
| Depth | 401mm | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Width 210mm | ||
Standards/Approvals IEC | ||
Height 207mm | ||
Depth 401mm | ||
Tripping Characteristics Adjustable Delay Setting | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM 290376 is a high-performance molded case circuit breaker designed for robust protection in electrical applications. With its three-pole configuration, it delivers reliable circuit protection up to 800A at a voltage rating of 1000V. This electronically released breaker features advanced thermal memory and adjustable time delay settings, enabling it to effectively manage current peaks while ensuring safety and reliability. Its compact design and varied mounting methods make it suitable for a wide range of installations, while compliance with international standards ensures its fit for industrial usage. Ideal for panel builders and electrical professionals, this circuit breaker provides a perfect blend of functionality and state-of-the-art technology, making it an essential component in safeguarding electrical systems against overloads and short circuits.
Three-pole design offers versatile installation options
Electronic release system ensures precise protection
Adjustable time delay settings allow for customised responses to fault conditions
Compact dimensions optimise space within electrical panels
Meets RoHS compliance for environmental safety
Thermal stability verification preserves circuit integrity under varied conditions
Exceptional mechanical lifespan guarantees long-term reliability
IP20 degree of protection safeguards against dust ingress
Easy to install with standard screw terminals
Designed for high breaking capacity, ensuring safety under fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.4kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
