Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€1,224.29

(exc. VAT)

€1,505.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,224.29

*price indicative

RS Stock No.:
258-948
Mfr. Part No.:
290362 NZMH2-A100-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

5kA

Rated AC Voltage

1000V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC

Width

105mm

Height

184mm

Depth

149mm

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton three-pole molded case circuit breaker is designed to deliver superior protection and reliability in electrical systems. The NZM series combines advanced technology with robust construction, ensuring optimal performance in demanding environments. With a rated current of 100 A and voltage rating of 1000 V, this device is ideal for various commercial and industrial applications. Its thermo-magnetic release mechanism offers enhanced protection against short circuits and overloads, repositioning it as an essential component for ensuring electrical safety. Compatible with multiple terminal configurations, it provides flexibility for installation while meeting rigorous compliance standards, including RoHS and IEC certifications. This circuit breaker is tailored for panel builders, with comprehensive guidelines for installation and use.

Provides robust electrical protection with a three-pole configuration

Engineered for high reliability, capable of withstanding extreme environmental conditions

Thermo-magnetic release ensures quick response to overload and short-circuit events

Flexible terminal capacity accommodates various conductor sizes for easy installation

Designed to meet international compliance standards, guaranteeing operational safety

Quick and easy installation method enhances operational efficiency

Optimised for high mechanical lifespan, ensuring long-term functionality

Features a clear degree of protection, safeguarding wiring from dust and contact

Catering to both system and cable protection needs for versatile applications

Related links