Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-099
- Mfr. Part No.:
- 290364 NZMH2-A160-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,244.94
(exc. VAT)
€2,761.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,244.94 |
*price indicative
- RS Stock No.:
- 259-099
- Mfr. Part No.:
- 290364 NZMH2-A160-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 184mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Width 105mm | ||
Depth 149mm | ||
Height 184mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered to offer unparalleled protection and reliability for electrical installations. This innovative device is designed to handle a rated current of 160 A and a voltage rating of 1000 V, making it suitable for a variety of applications. Its thermomagnetic release system provides excellent performance in both short-circuit and overload situations. The robust construction ensures durability and long lifespan, meeting stringent compliance standards. Ideal for system and cable protection, this circuit breaker is perfect for panel builders and electricians who demand high-quality components to ensure safety and efficiency in their electrical systems.
Three-pole design accommodates versatile installations
Fitted with a thermomagnetic release for enhanced safety
Designed for easy DIN rail mounting, facilitating straightforward installation
Incorporates an overvoltage category III rating for robust performance
Features IP20 protection degree, ensuring safety for internal components
Operating temperatures range from -25 °C to 70 °C, suited for various environments
Mechanical lifespan of 20,000 operations enhances durability
Terminals allow for various conductor sizes, ensuring compatibility and flexibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
