Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-946
- Mfr. Part No.:
- 290359 NZMH2-A50-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€943.31
(exc. VAT)
€1,160.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €943.31 |
*price indicative
- RS Stock No.:
- 258-946
- Mfr. Part No.:
- 290359 NZMH2-A50-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 184mm | |
| Standards/Approvals | IEC | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 184mm | ||
Standards/Approvals IEC | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker represents a robust solution designed for demanding electrical applications. Ideal for system and cable protection, this three-pole device ensures reliable current control up to 50 A with a voltage rating of 1000 V. Engineered to meet rigorous international standards, it boasts not only thermomagnetic release capabilities but also exceptional short-circuit performance. With a compact design suitable for DIN rail mounting, it seamlessly integrates into various panel configurations. The product's thermal stability and electromagnetic compatibility ensure longevity and safe operation, making it an optimal choice for both industrial and commercial settings. The nzm range is perfect for the modern electrician seeking a dependable breaker that guarantees safety without sacrificing functionality.
Compact design allows for easy installation in limited spaces
Thermomagnetic release offers reliable performance under diverse conditions
Vast terminal capacity accommodates a wide range of conductor sizes
Proven lifespan with robust durability ensures consistent long-term operation
IP20 degree of protection safeguards internal components from dust and foreign bodies
Current-dependent heat dissipation keeps operational temperatures well within safe limits
Built-in features provide high-level protection against short-circuit incidents
Overvoltage category III rating enhances resilience in critical installations
Green technology commitment aligns with sustainability goals
Complementary resources, such as technical data sheets, aid in informed decision-making
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
