Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 175 A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€1,904.32

(exc. VAT)

€2,342.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,904.32

*price indicative

RS Stock No.:
259-054
Mfr. Part No.:
271127 NZMN2-VEF175-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

175 A

Breaking Capacity

5kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Terminal Type

Screw

Width

105 mm

Height

195mm

Depth

149mm

Standards/Approvals

IEC/EN 60947-2, CE, IP66, IP40, RoHS, IEC 60068-2-30, IP20, IEC 60068-2-78, UL, CSA, DIN EN 50274, VDE 0106 Part 110

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Electronic Release

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton exceptional molded case circuit breaker is designed to provide robust protection in a variety of industrial applications. With its innovative technology, it ensures reliable performance and superior safety measures. This breaker is tailored for North American standards, featuring an adjustable thermal memory setting that enhances its operational intelligence. Its compact dimensions make it easy to integrate into existing systems, whilst the three-pole configuration ensures optimal distribution of electrical loads. The device seamlessly combines durability with advanced features, making it an indispensable component for modern electrical systems. This circuit breaker stands out with its ability to handle significant operational currents and a high degree of protection against electrical faults, thereby ensuring the safety of your equipment and personnel.

Engineered with an electronic release system for enhanced fault protection

Offers adjustable delay settings to accommodate diverse application needs

Extensive temperature range suitability, promoting flexibility in varied environments

Equipped with a short-circuit delayed setting for customised operational parameters

Exhibits high endurance with a lifespan of up to 20,000 mechanical operations

Designed to meet stringent IEC standards for comprehensive compliance assurance

Incorporates robust protection against direct contact, ensuring user safety

Optimised for DIN rail mounting, facilitating straightforward installation

Related links