Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-068
- Mfr. Part No.:
- 271402 NZMC1-M100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€629.40
(exc. VAT)
€774.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.40 |
*price indicative
- RS Stock No.:
- 259-068
- Mfr. Part No.:
- 271402 NZMC1-M100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 88mm | |
| Width | 90mm | |
| Standards/Approvals | IP20, IP40, IP66, VDE 0106 Part 110, RoHS, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2 | |
| Height | 145mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 88mm | ||
Width 90mm | ||
Standards/Approvals IP20, IP40, IP66, VDE 0106 Part 110, RoHS, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2 | ||
Height 145mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM combines advanced technology with robust design, ideal for demanding electrical applications. Engineered for superior performance, this circuit breaker effortlessly manages fluctuations in electrical load, ensuring the safety and continuity of your power systems. With its thermomagnetic mechanism, it provides reliable protection against overcurrents and short circuits, making it a vital component in both commercial and industrial settings. Its compact dimensions allow for seamless integration into electrical panels, whilst its high breaking capacity assures optimal protection even in fault conditions. This circuit breaker is tailored to meet stringent compliance standards, ensuring peace of mind for users who prioritise safety and efficiency in their electrical systems.
Designed for effective protection in electrical installations
Thermomagnetic release offers dual protection against overcurrent
High breaking capacity guarantees safety during fault conditions
Compact design enhances installation flexibility in various applications
Robust construction for reliability in challenging environments
Easy integration with existing electrical systems
Meets rigorous global compliance standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
