Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 259-066
- Mfr. Part No.:
- 271396 NZMC1-A100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€602.69
(exc. VAT)
€741.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €602.69 |
*price indicative
- RS Stock No.:
- 259-066
- Mfr. Part No.:
- 271396 NZMC1-A100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, RoHS, IP66, IP40, IP20, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Depth | 88mm | |
| Width | 90mm | |
| Height | 145mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, RoHS, IP66, IP40, IP20, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Depth 88mm | ||
Width 90mm | ||
Height 145mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to provide exceptional reliability and performance in power distribution applications. Built within The Eaton Moeller series NZM range, it leverages advanced thermomagnetic technology to deliver robust protection against overloads and short-circuits. Ideal for use within unearthed supply systems at voltages of up to 690 V, this device ensures electrical safety and efficiency. Compact in design, it features a lightweight structure without compromising strength, making it suitable for various installation environments. This circuit breaker combines modern engineering with thoughtful features, catering to both the installer and end-user with an emphasis on safety, compliance, and versatility.
Thermomagnetic release ensures reliable protection against electrical faults
Designed for a wide range of applications, enhancing installation flexibility
Meets stringent RoHS compliance requirements for environmental standards
Equipped with maximum short-circuit breaking capacities for safety assurance
Robust construction allows for a mechanical lifespan of up to 20000 operations
Offers an ambient operating temperature range suitable for diverse climates
Ease of installation on DIN rails aids efficient setup processes
Finger and back-of-hand proof design enhances safety for users
Compatibility with different cable types ensures versatility in connections
IP20 rating provides a basic degree of protection in operational areas
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
