Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 259-345
- Mfr. Part No.:
- 269335 NZMH3-VE250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,186.64
(exc. VAT)
€5,149.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,186.64 |
*price indicative
- RS Stock No.:
- 259-345
- Mfr. Part No.:
- 269335 NZMH3-VE250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 297mm | |
| Width | 140mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-78, IP40, IP20, IEC/EN 60947-2, CSA, DIN EN 50274, CE, UL, IP66, RoHS, IEC 60068-2-30 | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 297mm | ||
Width 140mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-78, IP40, IP20, IEC/EN 60947-2, CSA, DIN EN 50274, CE, UL, IP66, RoHS, IEC 60068-2-30 | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is a state-of-the-art molded case circuit breaker, designed to deliver reliable performance and superior protection for electrical systems. This versatile device, suitable for various industrial applications, features a robust three-pole configuration with a rating of 250A. It boasts exceptional switching capacity, ensuring safety and operational efficiency in demanding environments. With compliance to global standards, its electronic release system offers precise current monitoring and management. Additional benefits include adjustable overload settings and advanced short-circuit protection features, which position this product as a dependable choice for circuit breakers in diverse applications. Enhance your electrical safety measures with this expertly engineered solution, built to safeguard your systems while optimising energy efficiency.
Advanced electronic monitoring enhances operational safety
Three-pole design ensures versatility in a wide range of applications
Adjustable overload current settings provide tailored protection
Robust construction meets rigorous industry standards
Reliable performance ensures consistent functionality under load
Optimised for use in harsh environments, ensuring durability
Fast short-circuit response time enhances system reliability
Minimal maintenance requirements reduce operational downtime
Flexible installation options make it adaptable to various setups
Integrated heat dissipation features enhance longevity and performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
