Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 259-632
- Mfr. Part No.:
- 269316 NZMH3-VEF250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,186.64
(exc. VAT)
€5,149.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,186.64 |
*price indicative
- RS Stock No.:
- 259-632
- Mfr. Part No.:
- 269316 NZMH3-VEF250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | ULIECCSA | |
| Depth | 166mm | |
| Height | 297mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals ULIECCSA | ||
Depth 166mm | ||
Height 297mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton electronic circuit breaker exemplifies cutting-edge technology and robust design, tailored specifically for demanding environments. The molded case circuit breaker from the Moeller series NZM offers unparalleled reliability and protection for your electrical systems. With a three-pole configuration and a maximum current rating of 250A, it is engineered to manage significant electrical loads while ensuring compliance with stringent safety standards. Its innovative design includes a variety of features aimed at enhancing performance, including adjustable delay times for overload protection and exceptional short-circuit breaking capacities. This circuit breaker is perfectly suited for use in branch and feeder circuits, especially in unearthed supply systems, guaranteeing performance you can trust in critical applications.
Designed specifically for the North American market, ensuring optimal compliance with local regulations
Features a high degree of temperature tolerance, operating comfortably in ranges from -25 °C to 70 °C
Provides robust electrical connections with screw terminals for secure and reliable performance
Incorporates advanced electronic release mechanisms, enabling precise protection adjustments
Offers comprehensive environmental protection with an IP20 rating, ensuring safe operation in various conditions
Includes mechanical attributes that promise a lifespan of up to 15,000 operations, promoting durability
Features a comprehensive range of certifications, including UL and CSA, guaranteeing its safety and efficacy
Engineered to offer exceptional shock resistance, withstanding impacts of up to 20g for added reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
