Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-818
- Mfr. Part No.:
- 284428 NZMH1-4-A80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€818.42
(exc. VAT)
€1,006.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €818.42 |
*price indicative
- RS Stock No.:
- 259-818
- Mfr. Part No.:
- 284428 NZMH1-4-A80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 120mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 120mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | ||
Height 145mm | ||
Depth 84.5mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton sophisticated molded case circuit breaker, part of the Moeller series NZM, is designed to provide reliable protection and control for your electrical systems. With its robust thermo-magnetic release mechanism, this product ensures enhanced safety against overloads and short circuits, making it an ideal choice for industrial applications. The NZM series is built to manage demanding electrical environments efficiently, operating seamlessly in unearthed supply systems up to 690 V. With a compact design and top-notch structural integrity, it is remarkably efficient and exceeds the requirements of modern electrical installations.
Offers exceptional performance in critical applications
Features a streamlined design for easy installation in various configurations
Provides straightforward compatibility with a variety of electrical systems
Ensures robust protection with minimal maintenance requirements
Facilitates precise temperature rise management for enhanced performance
Equipped with advanced electromagnetic compatibility for smooth operations
Fulfils stringent environmental standards, ensuring durability and resilience
Boasts an impressive lifespan, minimising downtime in operations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
