Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-321
- Mfr. Part No.:
- 112801 NZMH1-A80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€758.92
(exc. VAT)
€933.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €758.92 |
*price indicative
- RS Stock No.:
- 231-321
- Mfr. Part No.:
- 112801 NZMH1-A80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 630V ac | |
| Terminal Type | Box | |
| Depth | 84.5mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 90mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 630V ac | ||
Terminal Type Box | ||
Depth 84.5mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 90mm | ||
Height 145mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM is a state-of-the-art moulded case circuit breaker designed for robust circuit protection. Featuring a 3-pole configuration and rated for a maximum operational current of 80A, this device ensures reliable performance even under demanding conditions. Its innovative thermomagnetic release mechanism provides superior protection against short circuits and overloads, making it an essential component for modern electrical installations. The NZM series not only complies with rigorous international standards but also integrates seamlessly into various applications, offering both durability and efficiency. With a sleek design and advanced features such as extensive terminal capacity and multiple mounting options, this circuit breaker is tailored for convenience and versatility, safeguarding your electrical systems with confidence.
Designed with thermomagnetic release for enhanced protection
Robust three-pole configuration ensures reliable performance
Compact design facilitates easy integration into existing systems
High short-circuit breaking and making capacities for increased safety
Versatile terminal options accommodate a variety of conductor sizes
Mounting methods include plug-in and DIN rail for flexible installation
Resistant to adverse environmental conditions, suitable for various applications
Complies with stringent industry standards for peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
